+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DEVIL DESIGN | |
Type of filament | ASA | |
Filament diameter | 1.75mm | |
Colour | natural | |
Printing temperature | 230...240°C | |
Net weight | 1kg | |
Table temperature | 90...100°C | |
Dimensional tolerance | ±0.05mm | |
Filament features | soluble | |
Resistance to | to weather conditions, UV rays |