+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ASA 1,75 DARK BROWN 0,8

Filament: ASA; 1.75mm; dark brown; 230÷240°C; 800g; soluble


Manufacturer: DEVIL DESIGN

Manufacturer part number:
ASA 1,75 DARK BROWN 0,8
TME Symbol:
DEV-ASA-1.75DBR0.8

Specification

Manufacturer
DEVIL DESIGN
Type of filament
ASA
Filament diameter
1.75mm
Colour
dark brown
Printing temperature
230...240°C
Net weight
0.8kg
Table temperature
90...100°C
Filament features
soluble
Resistance to
to weather conditions, UV rays
Gross weight1.167 kg
EAN code5902280034148
See other products in this category: 3D Printers and Accessories DEVIL DESIGN,
*
ASA 1,75 DARK BROWN 0,8
0 in TME stock
Net price for quantities from 1 rol - 25.32 USDGross price for quantities from 1 rol - 25.32 USD
Net price for quantities from 3 rol - 23.32 USDGross price for quantities from 3 rol - 23.32 USD
Net price for quantities from 5 rol - 20.66 USDGross price for quantities from 5 rol - 20.66 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product