+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ASA 1,75 RED 0,8

Filament: ASA; Ø: 1.75mm; red; 230÷240°C; 0.8kg


Manufacturer: DEVIL DESIGN

Manufacturer part number:
ASA 1,75 RED 0,8
TME Symbol:
DEV-ASA-1.75RD-08

Specification

Manufacturer
DEVIL DESIGN
Type of filament
ASA
Filament diameter
1.75mm
Colour
red
Printing temperature
230...240°C
Net weight
0.8kg
Dimensional tolerance
±0.05mm
Gross weight1 g
Certificates
EAN code5902280034087
See other products in this category: 3D Printers and Accessories DEVIL DESIGN,
*
ASA 1,75 RED 0,8
0 in TME stock
Net price for quantities from 1 rol - 24.05 USDGross price for quantities from 1 rol - 24.05 USD
Net price for quantities from 8 rol - 22.05 USDGross price for quantities from 8 rol - 22.05 USD
Net price for quantities from 16 rol - 19.38 USDGross price for quantities from 16 rol - 19.38 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product