+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HIPS-1.75-BLACK

Filament: HIPS; Ø: 1.75mm; black; 230÷240°C; 1kg; soluble

Manufacturer: DEVIL DESIGN

Manufacturer part number:
HIPS-1.75-BLACK
TME Symbol:
DEV-HIPS-1.75-BL

Specification

Manufacturer
DEVIL DESIGN
Type of filament
HIPS
Filament diameter
1.75mm
Colour
black
Printing temperature
230...240°C
Net weight
1kg
Table temperature
90...100°C
Dimensional tolerance
±0.05mm
Filament features
soluble
Gross weight1.364 kg
Certificates
EAN code5902280030317
See other products in this category: 3D Printers and Accessories DEVIL DESIGN
*
HIPS-1.75-BLACK
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 8 rolCardboard = 9 rol