+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HIPS-1,75-BLACK 0,8

Filament: HIPS; Ø: 1.75mm; black; 230÷240°C; 800g


Manufacturer: DEVIL DESIGN

Manufacturer part number:
HIPS-1,75-BLACK 0,8
TME Symbol:
DEV-HIPS-1.75BL-08

Specification

Manufacturer
DEVIL DESIGN
Type of filament
HIPS
Filament diameter
1.75mm
Colour
black
Printing temperature
230...240°C
Net weight
0.8kg
Dimensional tolerance
±0.05mm
Gross weight1.164 kg
Certificates
EAN code5902280034162
See other products in this category: 3D Printers and Accessories DEVIL DESIGN,
*
HIPS-1,75-BLACK 0,8
0 in TME stock
Net price for quantities from 1 rol - 20.18 USDGross price for quantities from 1 rol - 20.18 USD
Net price for quantities from 8 rol - 18.50 USDGross price for quantities from 8 rol - 18.50 USD
Net price for quantities from 16 rol - 16.26 USDGross price for quantities from 16 rol - 16.26 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 8 rol