+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PETG-1.75-BLUE

Filament: PET-G; Ø: 1.75mm; azure blue; 220÷250°C; 1kg


Manufacturer: DEVIL DESIGN

Manufacturer part number:
PETG-1.75-BLUE
TME Symbol:
DEV-PETG-1.75-BLUE

Specification

Manufacturer
DEVIL DESIGN
Type of filament
PET-G
Filament diameter
1.75mm
Colour
azure blue
Printing temperature
220...250°C
Net weight
1kg
Dimensional tolerance
±0.05mm
Gross weight1.3643 kg
Certificates
EAN code5902280030102
See other products in this category: 3D Printers and Accessories DEVIL DESIGN,
*
PETG-1.75-BLUE
27 in TME stock
Net price for quantities from 1 rol - 24.60 USDGross price for quantities from 1 rol - 24.60 USD
Net price for quantities from 9 rol - 22.66 USDGross price for quantities from 9 rol - 22.66 USD
Net price for quantities from 27 rol - 20.06 USDGross price for quantities from 27 rol - 20.06 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 8 rolCardboard = 9 rol