+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PETG 1,75 OCEAN BLUE

Filament: PET-G; Ø: 1.75mm; teal; 220÷250°C; 1kg


Manufacturer: DEVIL DESIGN

Manufacturer part number:
PETG 1,75 OCEAN BLUE
TME Symbol:
DEV-PETG-1.75-OBL

Specification

Manufacturer
DEVIL DESIGN
Type of filament
PET-G
Filament diameter
1.75mm
Colour
teal
Printing temperature
220...250°C
Net weight
1kg
Dimensional tolerance
±0.05mm
Gross weight1.3543 kg
Certificates
EAN code5902280032090
See other products in this category: 3D Printers and Accessories DEVIL DESIGN,
*
PETG 1,75 OCEAN BLUE
24 in TME stock
Net price for quantities from 1 rol - 24.63 USDGross price for quantities from 1 rol - 24.63 USD
Net price for quantities from 9 rol - 22.69 USDGross price for quantities from 9 rol - 22.69 USD
Net price for quantities from 27 rol - 20.09 USDGross price for quantities from 27 rol - 20.09 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 9 rol