+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PETG 2,85 WHITE

Filament: PET-G; Ø: 2.85mm; white; 220÷250°C; 1kg

Manufacturer: DEVIL DESIGN

Manufacturer part number:
PETG 2,85 WHITE
TME Symbol:
DEV-PETG-2.85-WH

Specification

Manufacturer
DEVIL DESIGN
Type of filament
PET-G
Filament diameter
2.85mm
Colour
white
Printing temperature
220...250°C
Net weight
1kg
Dimensional tolerance
±0.05mm
Gross weight1.3991 kg
Certificates
See other products in this category: 3D Printers and Accessories DEVIL DESIGN
*
PETG 2,85 WHITE
Product withdrawn from the offer
Use the specification table below to search for similar products