+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLA-1.75-GOLD

Filament: PLA; Ø: 1.75mm; golden; 200÷235°C; 1kg


Manufacturer: DEVIL DESIGN

Manufacturer part number:
PLA-1.75-GOLD
TME Symbol:
DEV-PLA-1.75-GOL

Specification

Manufacturer
DEVIL DESIGN
Type of filament
PLA
Filament diameter
1.75mm
Colour
golden
Printing temperature
200...235°C
Net weight
1kg
Dimensional tolerance
±0.05mm
Gross weight1.3413 kg
Certificates
EAN code5902280030690
See other products in this category: 3D Printers and Accessories DEVIL DESIGN,
*
PLA-1.75-GOLD
8 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 23.15 USDGross price for quantities from 1 rol - 23.15 USD
Net price for quantities from 9 rol - 21.31 USDGross price for quantities from 9 rol - 21.31 USD
Net price for quantities from 27 rol - 18.99 USDGross price for quantities from 27 rol - 18.99 USD
Packaging method by the manufacturer:
Cardboard = 9 rol