+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLA 1,75 GRAY 2

Filament: PLA; Ø: 1.75mm; grey; 200÷235°C; 2kg


Manufacturer: DEVIL DESIGN

Manufacturer part number:
PLA 1,75 GRAY 2
TME Symbol:
DEV-PLA-1.75-GY-2

Specification

Manufacturer
DEVIL DESIGN
Type of filament
PLA
Filament diameter
1.75mm
Colour
grey
Printing temperature
200...235°C
Net weight
2kg
Dimensional tolerance
±0.05mm
Gross weight2.8614 kg
Certificates
EAN code5902280032045
See other products in this category: 3D Printers and Accessories DEVIL DESIGN,
*
PLA 1,75 GRAY 2
6 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 rol - 35.47 USDGross price for quantities from 1 rol - 35.47 USD
Net price for quantities from 9 rol - 33.26 USDGross price for quantities from 9 rol - 33.26 USD
Net price for quantities from 27 rol - 31.04 USDGross price for quantities from 27 rol - 31.04 USD