+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PLA-1.75-NATURAL

Filament: PLA; Ø: 1.75mm; natural; 195°C; 1kg


Manufacturer: DEVIL DESIGN

Manufacturer part number:
PLA-1.75-NATURAL
TME Symbol:
DEV-PLA-1.75-N

Specification

Manufacturer
DEVIL DESIGN
Type of filament
PLA
Filament diameter
1.75mm
Colour
natural
Printing temperature
195°C
Net weight
1kg
Dimensional tolerance
±0.05mm
Gross weight1.383 kg
Certificates
EAN code5902280030546
See other products in this category: 3D Printers and Accessories DEVIL DESIGN,
*
PLA-1.75-NATURAL
14 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 rol - 21.29 USDGross price for quantities from 1 rol - 21.29 USD
Net price for quantities from 9 rol - 19.61 USDGross price for quantities from 9 rol - 19.61 USD
Net price for quantities from 27 rol - 17.37 USDGross price for quantities from 27 rol - 17.37 USD
Packaging method by the manufacturer:Cardboard = 9 rol