+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DEVIL DESIGN | |
Type of filament | SILK | |
Filament diameter | 1.75mm | |
Colour | bronze | |
Printing temperature | 225...245°C | |
Net weight | 1kg | |
Table temperature | 50...60°C | |
Dimensional tolerance | ±0.05mm |