+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPU-1.75-BLACK

Filament: TPU; Ø: 1.75mm; black; 210÷230°C; 1kg; Table temp: 20÷80°C


Manufacturer: DEVIL DESIGN

Manufacturer part number:
TPU-1.75-BLACK
TME Symbol:
DEV-TPU-1.75-BL

Specification

Manufacturer
DEVIL DESIGN
Type of filament
TPU
Filament diameter
1.75mm
Colour
black
Printing temperature
210...230°C
Net weight
1kg
Table temperature
20...80°C
Dimensional tolerance
±0.05mm
Gross weight1.3607 kg
Certificates
EAN code5902280030751
See other products in this category: 3D Printers and Accessories DEVIL DESIGN,
*
TPU-1.75-BLACK
45 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 rol - 39.62 USDGross price for quantities from 1 rol - 39.62 USD
Net price for quantities from 8 rol - 36.09 USDGross price for quantities from 8 rol - 36.09 USD
Net price for quantities from 27 rol - 32.36 USDGross price for quantities from 27 rol - 32.36 USD
Packaging method by the manufacturer:Cardboard = 8 rolCardboard = 9 rol