+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

81910

Wire: data transmission; hybrid; 1x2x22AWG,1x2x24AWG; violet


Manufacturer: HELU

Manufacturer part number:
81910
TME Symbol:
DEVICENET2422PUR

Specification

Manufacturer
HELU
Type of wire
data transmission
Kind of cable
hybrid
Cable structure
1x2x22AWG+1x2x24AWG
Insulation colour
violet
Core structure
stranded
Kind of core
Cu, tinned
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PUR
Cable external diameter
7mm
Number of cores
4
Core marking
colours without colour repetition
CPR standard
no classification
Earth core
none
No. of pairs
2
Core diameter
22AWG, 24AWG
Resistance to
fire, mechanical stesses, most of oils, to weather conditions
Cable features
twisted pair conductors
Kind of material
halogen free, no flame propagation
Operating temperature
-40...80°C
Cable application
  • DeviceNet
  • indoor
  • power chain
Gross weight61.964 g
Certificates
EAN code4060892315411

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded HELU,
*
81910
1 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 5.22 USDGross price for quantities from 1 m - 5.22 USD
Net price for quantities from 25 m - 4.69 USDGross price for quantities from 25 m - 4.69 USD
Net price for quantities from 50 m - 4.23 USDGross price for quantities from 50 m - 4.23 USD
Net price for quantities from 100 m - 3.66 USDGross price for quantities from 100 m - 3.66 USD
Packaging method by the manufacturer:
Reel = 100 mReel = 500 mReel = 1 000 m