+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

335135

Fuse holder; NH00; for DIN rail mounting; 160A; 690VAC; Poles: 3


Manufacturer: DF ELECTRIC

Manufacturer part number:
335135
TME Symbol:
DF-335135

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
NH00
Mounting
for DIN rail mounting
Maximum current
160A
Rated voltage
690V AC
Number of poles
3
Colour
black
IP rating
IP20
Manufacturer series
ST
Fuse accessories application
NH fuses
Operating temperature
-20...70°C
Gross weight464 g
Certificates
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
335135
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product for special order