+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DF ELECTRIC | |
Type of fuse accessories | fuse holder | |
Fuse size | 14x51mm | |
Mounting | for DIN rail mounting | |
Maximum current | 50A | |
Rated voltage | 60V DC/690V AC | |
Number of poles | 3 | |
Colour | grey | |
IP rating | IP20 | |
Manufacturer series | PMX | |
Fuse accessories application | cylindrical fuses | |
Operating temperature | -20...70°C |