+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

611000002

Transformer: mains; 1kVA; 230VAC,400VAC; 115V,230V; screw type


Manufacturer: DF ELECTRIC

Manufacturer part number:
611000002
TME Symbol:
DF-611000002

Specification

Manufacturer
DF ELECTRIC
Type of transformer
mains
Power
1kVA
Primary voltage
230V AC/400V AC
Secondary voltage 1
115V, 230V
Leads
terminal block
Mounting
screw type
IP rating
IP00
Thermal class
Ta130B
Body dimensions
150x156x146mm
Gross weight13.4196 kg
Certificates
See other products in this category: Transformers with Fastening DF ELECTRIC,
*
611000002
0 in TME stock
Net price for quantities from 1 pcs - 224.25 USDGross price for quantities from 1 pcs - 224.25 USD
Net price for quantities from 5 pcs - 210.23 USDGross price for quantities from 5 pcs - 210.23 USD
Net price for quantities from 10 pcs - 196.22 USDGross price for quantities from 10 pcs - 196.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.