+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DF ELECTRIC | |
Type of transformer | mains | |
Power | 350VA | |
Primary voltage | 230V AC | |
Secondary voltage 1 | 12V | |
Mounting | screw type | |
IP rating | IP20 | |
Thermal class | Ta130B | |
Body dimensions | 108x135x138mm | |
Manufacturer series | TR26 Safety |