+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DF ELECTRIC | |
Type of transformer | mains | |
Power | 63VA | |
Primary voltage | 230V AC/400V AC | |
Secondary voltage 1 | 230V | |
Leads | terminal block | |
Mounting | for DIN rail mounting | |
IP rating | IP20 | |
Thermal class | Ta130B | |
Insulation class | B | |
Body dimensions | 84x113x112mm | |
Version | encased | |
Manufacturer series | TR28 2.1 |