+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DF ELECTRIC | |
Type of transformer | mains | |
Power | 200VA | |
Primary voltage | 230V AC | |
Secondary voltage 1 | 48V | |
Leads | terminal block | |
Mounting | for DIN rail mounting | |
IP rating | IP20 | |
Thermal class | Ta130B | |
Insulation class | B | |
Body dimensions | 108x135x124mm | |
Electrical insulation strength | 4.5kV/60s | |
Version | encased | |
Manufacturer series | TR28 1.1 |