+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DF ELECTRIC | |
Type of transformer | mains | |
Power | 250VA | |
Primary voltage | 230V AC/400V AC/460V AC | |
Secondary voltage 1 | 12V | |
Secondary voltage 2 | 24V | |
Mounting | for DIN rail mounting | |
IP rating | IP20 | |
Thermal class | Ta130B | |
Body dimensions | 108x135x138mm | |
Manufacturer series | TR28 5.2 |