+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DFR0021-B

Module robotics: LED; Gravity; 3.3÷5VDC; Colour: blue


Manufacturer: DFROBOT

Manufacturer part number:
DFR0021-B
TME Symbol:
DF-DFR0021-B

Specification

Manufacturer
DFROBOT
Type of robotics module
LED
Manufacturer series
Gravity
Information
product is not a working device, but only component
Lamp colour
blue
Supply voltage
  • 3.3...5V DC
Gross weight6.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
See other products from this series.:
*
DFR0021-B
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD