+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DFR0024

Sensor: atmospheric; temperature; digital,single-wire; 3.3÷5VDC


Manufacturer: DFROBOT

Manufacturer part number:
DFR0024
TME Symbol:
DF-DFR0024

Specification

Manufacturer
DFROBOT
Type of sensor
atmospheric
Kind of sensor
temperature
Integrated circuit
DS18B20
Manufacturer series
Gravity
Number of channels
1
Temperature measuring range
-55...125°C
Temperature measurement accuracy
±0.5°C
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Interface
  • digital
  • single-wire
Supply voltage
  • 3.3...5V DC
Kit contents
  • cables
  • module
Gross weight12.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
See other products from this series.:
*
DFR0024
5 in TME stock
Net price for quantities from 1 pcs - 5.95 USDGross price for quantities from 1 pcs - 5.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.