+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DFR0026

Sensor: ambient light; analog; 5VDC; Kit: module,cables; Gravity


Manufacturer: DFROBOT

Manufacturer part number:
DFR0026
TME Symbol:
DF-DFR0026

Specification

Manufacturer
DFROBOT
Type of sensor
ambient light
Interface
analog
Manufacturer series
Gravity
Number of channels
1
Measuring range
1...6000lx
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Supply voltage
  • 5V DC
Kit contents
  • cables
  • module
Gross weight11.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
See other products from this series.:
*
DFR0026
12 in TME stock
Net price for quantities from 1 pcs - 3.04 USDGross price for quantities from 1 pcs - 3.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.