+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DFR0029-G

Module robotics: button; Gravity; 3.3÷5VDC; digital; 22x30mm; Ch: 1


Manufacturer: DFROBOT

Manufacturer part number:
DFR0029-G
TME Symbol:
DF-DFR0029-G

Specification

Manufacturer
DFROBOT
Type of robotics module
button
Manufacturer series
Gravity
Interface
digital
Dimensions
22x30mm
Colour
green
Number of channels
1
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Supply voltage
  • 3.3...5V DC
Kit contents
  • cables
  • module
Gross weight12.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
See other products from this series.:
*
DFR0029-G
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.40 USDGross price for quantities from 1 pcs - 2.40 USD