+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DFR0051

Sensor: voltage; analog; 3.3÷5VDC; Ch: 1; Gravity; Range: 0,0245÷25V


Manufacturer: DFROBOT

Manufacturer part number:
DFR0051
TME Symbol:
DF-DFR0051

Specification

Manufacturer
DFROBOT
Type of sensor
voltage
Interface
analog
Number of channels
1
Manufacturer series
Gravity
Measuring range
0,0245...25V
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Supply voltage
  • 3.3...5V DC
Kit contents
  • cables
  • module
Gross weight12.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Sensors DFROBOT,
See other products from this series.:
*
DFR0051
16 in TME stock
Net price for quantities from 1 pcs - 4.98 USDGross price for quantities from 1 pcs - 4.98 USD
Net price for quantities from 3 pcs - 4.40 USDGross price for quantities from 3 pcs - 4.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.