+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DFR0054

Sensor: rotation; potentiometer; analog; 5VDC; Ch: 1; Gravity


Manufacturer: DFROBOT

Manufacturer part number:
DFR0054
TME Symbol:
DF-DFR0054

Specification

Manufacturer
DFROBOT
Type of sensor
rotation
Kind of sensor
potentiometer
Interface
analog
Number of channels
1
Manufacturer series
Gravity
Measuring range
0...300°
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Supply voltage
  • 5V DC
Kit contents
  • cables
  • module
Gross weight13.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Sensors DFROBOT,
See other products from this series.:
*
DFR0054
7 in TME stock
Net price for quantities from 1 pcs - 3.33 USDGross price for quantities from 1 pcs - 3.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.