+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DFR0066

Sensor: atmospheric; temperature,humidity; digital; 3.3÷5.5VDC


Manufacturer: DFROBOT

Manufacturer part number:
DFR0066
TME Symbol:
DF-DFR0066

Specification

Manufacturer
DFROBOT
Type of sensor
atmospheric
Kind of sensor
humidity, temperature
Interface
digital
Integrated circuit
SHT10
Manufacturer series
Gravity
Number of channels
2
Dimensions
32x27mm
Temperature measuring range
-40...128.8°C
Humidity measuring range
0...100% RH
Temperature measurement accuracy
±0.5°C
Humidity measuring accuracy
±5%
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Supply voltage
  • 3.3...5.5V DC
Kit contents
  • cables
  • module
Gross weight14.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
See other products from this series.:
*
DFR0066
1 in TME stock
Net price for quantities from 1 pcs - 14.17 USDGross price for quantities from 1 pcs - 14.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts