+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DFR0105

Module robotics: shield; 4.5÷35VDC; 2A; voltage regulator


Manufacturer: DFROBOT

Manufacturer part number:
DFR0105
TME Symbol:
DF-DFR0105

Specification

Manufacturer
DFROBOT
Type of robotics module
shield
Maximum current
2A
Kind of module
voltage regulator
Output voltage
1.25...12V
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Supply voltage
  • 4.5...35V DC
Gross weight36.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Others Power Supply Modules DFROBOT,
*
DFR0105
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.02 USDGross price for quantities from 1 pcs - 25.02 USD
Net price for quantities from 3 pcs - 22.08 USDGross price for quantities from 3 pcs - 22.08 USD