+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DFR0280

Sensor: sensor adapter; 5VDC; Ch: 1; Gravity; GP2Y1010AU

Manufacturer: DFROBOT

Manufacturer part number:
DFR0280
TME Symbol:
DF-DFR0280

Specification

Manufacturer
DFROBOT
Type of sensor
sensor adapter
Number of channels
1
Manufacturer series
Gravity
Application
GP2Y1010AU
Kit contents
module
Information
product is not a working device, but only component
Supply voltage
  • 5V DC
Gross weight17.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Sensors DFROBOT,
See other products from this series.:
*
DFR0280
2 in TME stock
Net price for quantities from 1 pcs - 3.51 USDGross price for quantities from 1 pcs - 3.51 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts