+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | DFROBOT | |
Type of sensor | 2D scanner | |
Kind of sensor | laser | |
Interface | USB - UART | |
Distance measurement range | 0.15...12m | |
Measurement frequency | 2Hz/5.5Hz/10Hz | |
Viewing angle | 360° | |
Resolution | 1° | |
Information | product is not a working device, but only component | |
Important information | ||
Application | SLAM |