+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DFR0645-R

Display: LED; No.char: 4; red; 67x22mm; Gravity; 5VDC; Interface: I2C


Manufacturer: DFROBOT

Manufacturer part number:
DFR0645-R
TME Symbol:
DF-DFR0645-R

Specification

Manufacturer
DFROBOT
Type of display
LED
Number of characters
4
Colour
red
Dimensions
67x22mm
Manufacturer series
Gravity
Operating voltage
5V DC
Interface
I2C
Information
product is not a working device, but only component
Operating temperature
-40...85°C
Gross weight25.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
See other products from this series.:
*
DFR0645-R
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.41 USDGross price for quantities from 1 pcs - 7.41 USD
Net price for quantities from 3 pcs - 6.54 USDGross price for quantities from 3 pcs - 6.54 USD