+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DFR0706-EN

Single-board computer; 512MBRAM,16GBFLASH; WIFI; 5VDC; UNIHIKER


Manufacturer: DFROBOT

Manufacturer part number:
DFR0706-EN
TME Symbol:
DF-DFR0706-EN

Specification

Manufacturer
DFROBOT
Type of minicomputer
Single-board computer
Memory
512MB RAM 16GB FLASH
Communictions protocol
WIFI
Processor
ARM A35 Quad-Core
Connection
Gravity, microSD, USB A, USB C
Manufacturer series
UNIHIKER
Dimensions
51.6x83x13mm
Operating system support
Linux Debian
Related items
DF-FIT0935
Bluetooth version
4.0
Kind of display used
LCD 2,8", touch screen
Max. operating current
2A
Display resolution
240x320
Kind of sensor
accelerometer, gyroscope, light sensor, microphone, switch
Supply voltage
  • 5V DC
Configuration of application
Gross weight191.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single board computers DFROBOT,
See other products from this series.:
*
DFR0706-EN
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 85.85 USDGross price for quantities from 1 pcs - 85.85 USD