+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DFR0785-R

Module robotics: button; Gravity; 3.3÷5VDC; digital; 27x26.5mm


Manufacturer: DFROBOT

Manufacturer part number:
DFR0785-R
TME Symbol:
DF-DFR0785-R

Specification

Manufacturer
DFROBOT
Type of robotics module
button
Manufacturer series
Gravity
Interface
digital
Dimensions
27x26.5mm
Colour
white
Number of channels
1
Information
product is not a working device, but only component
Backlight colour
red
Illumination
LED
Button shape
round
Application - series/manufacturer
Arduino
Supply voltage
  • 3.3...5V DC
Kit contents
  • cables
  • module
Gross weight13.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
See other products from this series.:
*
DFR0785-R
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.25 USDGross price for quantities from 1 pcs - 3.25 USD