+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DFR0830

Sensor: tilt; 3.3÷5VDC; 22x30mm


Manufacturer: DFROBOT

Manufacturer part number:
DFR0830
TME Symbol:
DF-DFR0830

Specification

Manufacturer
DFROBOT
Type of sensor
tilt
Operating voltage
3.3...5V DC
Dimensions
22x30mm
Information
product is not a working device, but only component
Gross weight12.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Sensors DFROBOT,
*
DFR0830
5 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.