+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DFROBOT | |
Type of converter | step down | |
Output voltage | 12V | |
Input voltage | 15...40V | |
Maximum output current | 10A | |
Efficiency | 90% | |
Board dimensions | 74x74mm | |
Information | product is not a working device, but only component |