+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIT0403

Motor: DC; with encoder,with gearbox; 12VDC; 7A; Shaft: D spring


Manufacturer: DFROBOT

Manufacturer part number:
FIT0403
TME Symbol:
DF-FIT0403

Specification

Manufacturer
DFROBOT
Type of motor
DC
Kind of motor
with encoder, with gearbox
Max. operating current
7A
Shaft surface
D spring
Nominal rot. speed measured after gear
122rpm
Torque
max. 3.7Nm
Gear
90:1
Operating current
0.35A
Double sided shaft
no
Resolution
1440imp/revol.
Information
product is not a working device, but only component
Supply voltage
  • 12V DC
Gross weight230.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Motors DFROBOT,
*
FIT0403
6 in TME stock
Net price for quantities from 1 pcs - 35.11 USDGross price for quantities from 1 pcs - 35.11 USD
Net price for quantities from 3 pcs - 30.98 USDGross price for quantities from 3 pcs - 30.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.