+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIT0419

Motor: DC; with gearbox; 6VDC; 500mA; 96rpm; max.10mNm; Ioper: 30mA


Manufacturer: DFROBOT

Manufacturer part number:
FIT0419
TME Symbol:
DF-FIT0419

Specification

Manufacturer
DFROBOT
Type of motor
DC
Kind of motor
with gearbox
Max. operating current
0.5A
Nominal rot. speed measured after gear
96rpm
Torque
max. 10mNm
Operating current
30mA
Dimensions
8x10x21mm
Double sided shaft
no
Information
product is not a working device, but only component
Supply voltage
  • 6V DC
Gross weight5.82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Motors DFROBOT,
*
FIT0419
12 in TME stock
Net price for quantities from 1 pcs - 5.22 USDGross price for quantities from 1 pcs - 5.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.