+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIT0495-E

Motor: DC; with gearbox; 2÷7.5VDC; 600mA; Shaft: D spring; 73rpm


Manufacturer: DFROBOT

Manufacturer part number:
FIT0495-E
TME Symbol:
DF-FIT0495-E

Specification

Manufacturer
DFROBOT
Type of motor
DC
Kind of motor
with gearbox
Max. operating current
0.6A
Shaft surface
D spring
Nominal rot. speed measured after gear
73rpm
Torque
max. 0.25Nm
Gear
99:1
Shaft diameter
4mm
Operating current
50mA
Double sided shaft
no
Information
product is not a working device, but only component
Supply voltage
  • 2...7.5V DC
Gross weight72.83 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Motors DFROBOT,
*
FIT0495-E
3 in TME stock
Net price for quantities from 1 pcs - 14.49 USDGross price for quantities from 1 pcs - 14.49 USD
Net price for quantities from 3 pcs - 12.71 USDGross price for quantities from 3 pcs - 12.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.