+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DFROBOT | |
Type of motor | DC | |
Kind of motor | with encoder, with gearbox | |
Max. operating current | 3.2A | |
Shaft surface | D spring | |
Nominal rot. speed measured after gear | 210rpm | |
Gear | 34:1 | |
Shaft diameter | 4mm | |
Operating current | 1.1A | |
Dimensions | Ø24.4mm | |
Double sided shaft | no | |
Resolution | 341.2imp/revol. | |
Shaft length | 8mm | |
Information | product is not a working device, but only component |