+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FIT0827

Module robotics: relay; Ch: 4; 7÷30VDC; max.250VAC; 10A; screw


Manufacturer: DFROBOT

Manufacturer part number:
FIT0827
TME Symbol:
DF-FIT0827

Specification

Manufacturer
DFROBOT
Type of robotics module
relay
Information
product is not a working device, but only component
Number of channels
4
Switched voltage
max. 30V DC, max. 250V AC
Contact current max.
10A
Dimensions
115x95x41mm
Connection
screw
Supply voltage
  • 7...30V DC
Gross weight173.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Relay Modules DFROBOT,
*
FIT0827
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 39.60 USDGross price for quantities from 1 pcs - 39.60 USD
Net price for quantities from 3 pcs - 35.00 USDGross price for quantities from 3 pcs - 35.00 USD