+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0043

Sensor: ambient light; analog; 3.3÷5VDC; IC: TEMT6000; Gravity


Manufacturer: DFROBOT

Manufacturer part number:
SEN0043
TME Symbol:
DF-SEN0043

Specification

Manufacturer
DFROBOT
Type of sensor
ambient light
Interface
analog
Integrated circuit
TEMT6000
Manufacturer series
Gravity
Number of channels
1
Measuring range
1...1000lx
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Supply voltage
  • 3.3...5V DC
Kit contents
  • cables
  • module
Gross weight10.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
See other products from this series.:
*
SEN0043
5 in TME stock
Net price for quantities from 1 pcs - 6.36 USDGross price for quantities from 1 pcs - 6.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.