+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0193

Sensor: humidity; for soil,capacitive; analog; 3.3÷5VDC; Gravity


Manufacturer: DFROBOT

Manufacturer part number:
SEN0193
TME Symbol:
DF-SEN0193

Specification

Manufacturer
DFROBOT
Type of sensor
humidity
Kind of sensor
capacitive, for soil
Interface
analog
Manufacturer series
Gravity
Number of channels
1
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Supply voltage
  • 3.3...5V DC
Kit contents
  • cables
  • module
Gross weight15.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
See other products from this series.:
*
SEN0193
1 in TME stock
Net price for quantities from 1 pcs - 8.64 USDGross price for quantities from 1 pcs - 8.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.