+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0214

Sensor: current; analog,Gravity; 5VDC; Ch: 1; 39x22x17mm; Arduino


Manufacturer: DFROBOT

Manufacturer part number:
SEN0214
TME Symbol:
DF-SEN0214

Specification

Manufacturer
DFROBOT
Type of sensor
current
Number of channels
1
Dimensions
39x22x17mm
Measuring range
0...17A AC, 0...20A DC
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Interface
  • analog
  • Gravity
Supply voltage
  • 5V DC
Gross weight18.87 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Sensors DFROBOT,
*
SEN0214
0 in TME stock
Net price for quantities from 1 pcs - 10.42 USDGross price for quantities from 1 pcs - 10.42 USD
Net price for quantities from 5 pcs - 9.76 USDGross price for quantities from 5 pcs - 9.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.