+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0217

Sensor: turbine flowmeter; digital; 3.5÷12VDC; Gravity; Arduino


Manufacturer: DFROBOT

Manufacturer part number:
SEN0217
TME Symbol:
DF-SEN0217

Specification

Manufacturer
DFROBOT
Type of sensor
turbine flowmeter
Interface
digital
Manufacturer series
Gravity
Measuring range
1...30l/min
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Supply voltage
  • 3.5...12V DC
Gross weight55.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Sensors DFROBOT,
See other products from this series.:
*
SEN0217
8 in TME stock
Net price for quantities from 1 pcs - 9.53 USDGross price for quantities from 1 pcs - 9.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.