+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0219

Sensor: gas detectors; carbon dioxide (CO2); analog; 4.5÷5VDC

Manufacturer: DFROBOT

Manufacturer part number:
SEN0219
TME Symbol:
DF-SEN0219

Specification

Manufacturer
DFROBOT
Type of sensor
gas detectors
Detected gas
carbon dioxide (CO2)
Interface
analog
Manufacturer series
Gravity
Number of channels
1
Measuring range
0...5000ppm
Measurement accuracy
±50ppm +3% @ 0...5000ppm CO2
Operating temperature
0...50°C
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Supply voltage
  • 4.5...5V DC
Kit contents
  • cables
  • module
Gross weight34.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
See other products from this series.:
*
SEN0219
2 in TME stock
Net price for quantities from 1 pcs - 65.03 USDGross price for quantities from 1 pcs - 65.03 USD
No. of pieces (Multiplicity: 1)