+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0229

Motor: water turbine generator; 5V; 0÷0.15A; 0÷1MPa; 80°C; 20l/min


Manufacturer: DFROBOT

Manufacturer part number:
SEN0229
TME Symbol:
DF-SEN0229

Specification

Manufacturer
DFROBOT
Type of motor
water turbine generator
Output voltage
5V
Output current
0...0.15A
Input pressure
0...1MPa
Max medium temperature
80°C
Flow
20l/min
Information
product is not a working device, but only component
Gross weight80.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Sensors DFROBOT,
*
SEN0229
5 in TME stock
Net price for quantities from 1 pcs - 12.70 USDGross price for quantities from 1 pcs - 12.70 USD
Net price for quantities from 3 pcs - 11.27 USDGross price for quantities from 3 pcs - 11.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.