+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0240

Sensor: EMG; 3.3÷5VDC; Gravity


Manufacturer: DFROBOT

Manufacturer part number:
SEN0240
TME Symbol:
DF-SEN0240

Specification

Manufacturer
DFROBOT
Type of sensor
EMG
Manufacturer series
Gravity
Information
product is not a working device, but only component
Supply voltage
  • 3.3...5V DC
Gross weight34.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Sensors DFROBOT,
See other products from this series.:
*
SEN0240
3 in TME stock
Net price for quantities from 1 set - 55.70 USDGross price for quantities from 1 set - 55.70 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.