+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0244

Sensor: water quality; TDS; 3.3÷5VDC; Kit: module,cables,probe


Manufacturer: DFROBOT

Manufacturer part number:
SEN0244
TME Symbol:
DF-SEN0244

Specification

Manufacturer
DFROBOT
Type of sensor
water quality
Kind of sensor
TDS
Manufacturer series
Gravity
Number of channels
1
Measuring range
0...1000ppm
Measurement accuracy
± 10% F.S. (25 ℃)
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Supply voltage
  • 3.3...5V DC
Kit contents
  • cables
  • module
  • probe
Gross weight32.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
See other products from this series.:
*
SEN0244
15 in TME stock
Net price for quantities from 1 pcs - 14.26 USDGross price for quantities from 1 pcs - 14.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.