+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEN0251

Sensor: atmospheric; barometer; I2C; 3.3÷5VDC; IC: BMP388; Gravity


Manufacturer: DFROBOT

Manufacturer part number:
SEN0251
TME Symbol:
DF-SEN0251

Specification

Manufacturer
DFROBOT
Type of sensor
atmospheric
Kind of sensor
barometer
Interface
I2C
Integrated circuit
BMP388
Manufacturer series
Gravity
Dimensions
30x22mm
Pressure measuring range
30...125kPa
Information
product is not a working device, but only component
Supply voltage
  • 3.3...5V DC
Gross weight13.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
See other products from this series.:
*
SEN0251
5 in TME stock
Net price for quantities from 1 pcs - 7.64 USDGross price for quantities from 1 pcs - 7.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.